Parametric results for: TBJC475K035JBLC9045 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjc475k035jblc9045
Select parts from the table below to compare.
Compare
Compare
TBJC475K035JBLC9045
Kyocera AVX Components
Check for Price No Active 4.7 µF 35 V 171 mA 10 % 2312 600 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 125 °C -55 °C 2 SMT Bulk YES J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50