Parametric results for: TB5R1LDW under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tb5r1ldw
Select parts from the table below to compare.
Compare
Compare
TB5R1LDW
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER GENERAL PURPOSE 4 8 mA 5 ns 40 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 250 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 unknown EAR99 8542.39.00.01
TB5R1LDWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V LINE RECEIVER BIPOLAR 8 mA 40 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 250 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP16,.4 compliant EAR99 8542.39.00.01 Texas Instruments