Parametric results for: TAJT475M010HNJ under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tajt475m010hnj
Select parts from the table below to compare.
Compare
Compare
TAJT475M010HNJ
Kyocera AVX Components
Check for Price No Active 4.7 µF 10 V 51 mA 20 % 1210 5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.2 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50