Parametric results for: TAJS334M050SNJ under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tajs334m050snj
Select parts from the table below to compare.
Compare
Compare
TAJS334M050SNJ
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 50 V 31 mA 20 % 1206 11 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
TAJS334M050SNJV
Kyocera AVX Components
Check for Price Buy Yes Active 330 nF 50 V 20 % 1206 11 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99