Filter Your Search
1 - 1 of 1 results
![]() |
TAJC336K010TNJ
Kyocera AVX Components
|
$0.0810 Buy | Yes | Active | 33 µF | 10 V | 105 mA | 10 % | 2312 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX |