Parametric results for: T9AS5D22-24 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t9as5d2224
Select parts from the table below to compare.
Compare
Compare
T9AS5D22-24
TE Connectivity
$4.0117 Yes Active 1 W 576 Ω 20 A 277 V 28 V 20 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 42 mA 42 mA 18 V 2.4 V 24 V 20A@240VAC 10A@28VDC 2500 Vrms 1500 Vrms 1 GΩ 15 ms 15 ms CSA; UL -55 °C 85 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 27.4 mm 27.9 mm 32.5 mm 32.51mm x 27.43mm x 27.94mm 33 g TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.41.00.50 TE Connectivity