Parametric results for: T55B107M004C0045 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t55b107m004c0045
Select parts from the table below to compare.
Compare
Compare
T55B107M004C0045
Vishay Intertechnologies
$51.2848 Yes Active 100 µF 4 V 425 mA 20 % 1411 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.08 e4 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
T55B107M004C0045
Vishay Sprague
Check for Price Yes Yes Active unknown