Filter Your Search
1 - 2 of 2 results
|
SZP6SMB18AT3G
Littelfuse Inc
|
$0.1413 | Yes | Active | 3.5 V | 25.2 V | 5 µA | 1.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 18.9 V | 600 W | 15.3 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
SZP6SMB18AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 25.2 V | 18 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 15.3 V | ZENER | e3 | 1 | 260 | 30 | TIN | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | 2 | 403A-03 |