Filter Your Search
1 - 2 of 2 results
|
SZP6SMB100AT3G
onsemi
|
Check for Price Buy | Yes | Yes | Transferred | 550 mW | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 105 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | SMB, 2 PIN | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SZP6SMB100AT3G
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 3.5 V | 137 V | 5 µA | 1.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 105 V | 600 W | 85.5 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |