Filter Your Search
1 - 4 of 4 results
|
SWT6-E7MDAP
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 100 MΩ | 1.57 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GRAY | AMMO PACK | 5 | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | 0.137 inch | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
SWT6-E7MD
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 100 MΩ | 1.57 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GRAY | BULK | 5 | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | 0.137 inch | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
SWT6-E7MD
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 100 MΩ | 1.57 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GRAY | BULK | 5 | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | 0.137 inch | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
SWT6-E7MDAP
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 100 MΩ | 1.57 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GRAY | AMMO PACK | 5 | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | 0.137 inch | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |