Filter Your Search
1 - 2 of 2 results
|
SUTW62415
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 200 mA | 2 | NO | YES | IT ALSO HAS -15V AND 30V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 6 W | 20 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.35 mm | 37.6 mm | 26.9 mm | COSEL CO LTD | PACKAGE-7 | unknown | EAR99 | Cosel | ||
|
SUTW62415-G
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 200 mA | 2 | NO | YES | IT ALSO HAS -15V AND 30V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 6 W | 20 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.35 mm | 37.6 mm | 26.9 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |