Parametric results for: SUCW100515BP under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sucw100515bp
Select parts from the table below to compare.
Compare
Compare
SUCW100515BP-G
Cosel USA Inc
Check for Price Buy Yes Active 5 V 15 V 9 V 4.5 V 350 mA 2 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 10.5 W R-XDMA-G7 Not Qualified 85 °C -40 °C 245 10 7 UNSPECIFIED DMA MODULE(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 21.5 mm 40.2 mm 7.5 mm COSEL CO LTD unknown EAR99
SUCW100515BP
Cosel USA Inc
Check for Price Buy Yes Yes Active 5 V 15 V 9 V 4.5 V 14.25 V 15.75 V 2 YES YES ADDITIONAL -15, 30V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 10.5 W R-XDMA-G7 245 10 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 22 mm 40.2 mm 7.5 mm COSEL CO LTD unknown EAR99 , Cosel
SUCW100515BPG
Cosel USA Inc
Check for Price Buy Yes Active 15 V 9 V 4.5 V 350 mA INDUSTRIAL Not Qualified 85 °C -40 °C PLASTIC/EPOXY MODULE(UNSPEC) MICROELECTRONIC ASSEMBLY COSEL CO LTD unknown , MODULE(UNSPEC)
SUCW100515BP-C
Cosel USA Inc
Check for Price Buy Yes Active 5 V 15 V 9 V 4.5 V 14.25 V 15.75 V 350 mA 2 YES YES ALSO -15V OR +30V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.01125 % 5 % 1 OVER CURRENT 0.0707 Vrms HYBRID 10.5 W 20 ms R-XDMA-G7 UL, CUL, EN 85 °C -40 °C 245 10 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 21.5 mm 40.2 mm 7.5 mm COSEL CO LTD unknown EAR99