Parametric results for: STTH12R06D under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stth12r06d
Select parts from the table below to compare.
Compare
Compare
STTH12R06DIRG
STMicroelectronics
$0.6593 Yes Active 12 A 1.8 V 45 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC PLASTIC PACKAGE-2 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STTH12R06D
STMicroelectronics
$0.8837 Yes Active 12 A 1.8 V 45 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC PLASTIC PACKAGE-2 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STTH12R06DI
STMicroelectronics
Check for Price Yes Yes Active 12 A 1.8 V 45 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC R-PSFM-T2 3 not_compliant EAR99 8541.10.00.80