Parametric results for: STPS8H100D under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stps8h100d
Select parts from the table below to compare.
Compare
Compare
STPS8H100D
STMicroelectronics
$0.6221 Yes Active 8 A 810 mV SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 250 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 175 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC ROHS COMPLIANT, PLASTIC PACKAGE-2 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS8H100DEE-TR
STMicroelectronics
$0.7286 Yes Active 8 A 900 mV 4.5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE HIGH VOLTAGE FAST RECOVERY POWER 100 A 1 100 V R-PDSO-N5 e3 1 175 °C 260 30 CATHODE 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.80 STMicroelectronics