Filter Your Search
1 - 3 of 3 results
|
STPS40L45CGY-TR
STMicroelectronics
|
$1.3900 | Yes | Active | 690 mV | 600 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 230 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | |||||||
![]() |
STPS40L45CG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 A | 490 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 230 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | TO-263 | 3 | 8541.10.00.80 | |||||||
![]() |
STPS40L45CG-TR
STMicroelectronics
|
Check for Price | Yes | Active | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 230 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | TO-263 | 3 | 8541.10.00.80 |