Parametric results for: STP20NE06 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: stp20ne06
Select parts from the table below to compare.
Compare
Compare
STP20NE06
STMicroelectronics
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 20 A 80 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 80 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99 STMicroelectronics
STP20NE06FP
STMicroelectronics
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 13 A 80 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 80 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220FP, 3 PIN 3 not_compliant EAR99
STP20NE06LFP
STMicroelectronics
Check for Price Buy Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 13 A 85 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 80 A SWITCHING SILICON R-PSFM-T3 Not Qualified 1 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 STMicroelectronics
STP20NE06L
STMicroelectronics
Check for Price Buy Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 20 A 85 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 80 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99 STMicroelectronics