Parametric results for: STM8S208CBT6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm8s208cbt6tr
Select parts from the table below to compare.
Compare
Compare
STM8S208CBT6TR
STMicroelectronics
Check for Price Yes Active 8 24 MHz 131072 6144 6144 STM8 24 MHz 38 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 35 8 8 YES FLASH 18 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 7 X 7 MM, ROHS COMPLIANT, LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics