Filter Your Search
1 - 1 of 1 results
![]() |
STM8S207R6T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 24 MHz | 8192 | 6144 | 24 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |