Parametric results for: STM8AF62A6UDX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm8af62a6udx
Select parts from the table below to compare.
Compare
Compare
STM8AF62A6UDX
STMicroelectronics
Check for Price Buy Yes Active 8 24 MHz 131072 6144 3072 STM8 24 MHz 25 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 8 8 YES FLASH 16.8 mA 5.5 V 3 V AUTOMOTIVE S-XQCC-N32 Not Qualified 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm STMICROELECTRONICS VFQFPN-32 compliant EAR99 8542.31.00.01 STMicroelectronics