Filter Your Search
1 - 1 of 1 results
![]() |
STM795TM6F
STMicroelectronics
|
$1.1419 Buy | Yes | Active | 3.6 V | 1.1 V | 5.5 V | 60 µA | +3.075V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.075V | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |