Parametric results for: STM706PDS6E under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm706pds6e
Select parts from the table below to compare.
Compare
Compare
STM706PDS6E
STMicroelectronics
Check for Price Yes Yes Active 3 V 1.2 V 5.5 V 60 µA +2.63V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.63V VOLTAGE SUPERVISOR 1 INDUSTRIAL S-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm STMICROELECTRONICS SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.39.00.01