Parametric results for: STM32W108HBU64 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32w108hbu64
Select parts from the table below to compare.
Compare
Compare
STM32W108HBU64
STMicroelectronics
Check for Price Buy Yes Obsolete 32 24 MHz 131072 8192 CORTEX-M3 YES 1.25 V Bluetooth SoC CMOS FLASH 150 mA 1.32 V 1.18 V INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-40 40 VFQFPN compliant 8542.31.00.01