Parametric results for: STM32L496VGY6PTR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32l496vgy6ptr
Select parts from the table below to compare.
Compare
Compare
STM32L496VGY6PTR
STMicroelectronics
Check for Price Yes Active 32 80 MHz 1048576 327680 81920 CORTEX-M4 16 5 48 MHz 83 14 YES 1.1 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 14 16 8 8 8 YES FLASH 1.32 V 1.1 V INDUSTRIAL R-PBGA-B100 1 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA BGA100,10X10,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 4.142 mm 4.618 mm STMICROELECTRONICS WLCSP-100 compliant 3A991.A.2 8542.31.00.01 2017-02-23 STMicroelectronics