Parametric results for: STM32L152ZDT6D under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32l152zdt6d
Select parts from the table below to compare.
Compare
Compare
STM32L152ZDT6D
STMicroelectronics
Check for Price Buy Yes Active 32 32 MHz 393216 49152 CORTEX-M3 24 MHz 115 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 12.3 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS LFQFP, QFP144,.87SQ,20 compliant 8542.31.00.01
STM32L152ZDT6DTR
STMicroelectronics
Check for Price Buy Yes Active 32 32 MHz 393216 49152 CORTEX-M3 24 MHz 115 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 12.3 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS LFQFP, QFP144,.87SQ,20 compliant 8542.31.00.01