Parametric results for: STM32L151RBH6D under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32l151rbh6d
Select parts from the table below to compare.
Compare
Compare
STM32L151RBH6D
STMicroelectronics
Check for Price Yes Not Recommended 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm STMICROELECTRONICS BGA 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32L151RBH6DTR
STMicroelectronics
Check for Price Yes Yes Active 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm STMICROELECTRONICS BGA 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 64 compliant 3A991.A.2 8542.31.00.01