Parametric results for: STM32L151CCU7 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: stm32l151ccu7
Select parts from the table below to compare.
Compare
Compare
STM32L151CCU7TR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 262144 32768 CORTEX-M3 24 MHz 37 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 9.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32L151CCU7D
STMicroelectronics
Check for Price Yes Active 32 32 MHz 262144 32768 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 9.6 mA 3.6 V 1.65 V INDUSTRIAL S-PQCC-N48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32L151CCU7
STMicroelectronics
Check for Price Yes Active 32 32 MHz 262144 32768 CORTEX-M3 24 MHz 37 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 9.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32L151CCU7DTR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 262144 32768 CORTEX-M3 24 MHz 37 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 9.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01