Parametric results for: STM32F427AIH6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f427aih6tr
Select parts from the table below to compare.
Compare
Compare
STM32F427AIH6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 32 26 26 MHz 130 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B169 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 169 PLASTIC/EPOXY VFBGA BGA169,13X13,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm STMICROELECTRONICS UFBGA-169 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics