Parametric results for: STM32F407VGT6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f407vgt6tr
Select parts from the table below to compare.
Compare
Compare
STM32F407VGT6TR
STMicroelectronics
$9.0944 Buy Yes Active 32 168 MHz 1048576 200704 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics