Parametric results for: STM32F303ZDT6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: stm32f303zdt6
Select parts from the table below to compare.
Compare
Compare
STM32F303ZDT6
STMicroelectronics
$8.6578 Buy Yes Active 32 72 MHz 393216 65536 CORTEX-M4F 16 24 32 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 76.9 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant STMicroelectronics
STM32F303ZDT6TR
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 393216 65536 CORTEX-M4F 32 24 32 MHz 115 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 76.9 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant QFP, QFP144,.87SQ,20 3A991.A.2 8542.31.00.01
STM32F303ZDT6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 393216 65536 CORTEX-M4F 32 24 32 MHz 115 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 76.9 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F303ZDT6XXX
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 393216 65536 CORTEX-M4F 32 24 32 MHz 115 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 76.9 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant QFP, QFP144,.87SQ,20 3A991.A.2 8542.31.00.01