Parametric results for: STM32F302VBT6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f302vbt6tr
Select parts from the table below to compare.
Compare
Compare
STM32F302VBT6TR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 131072 24576 CORTEX-M4F 32 MHz 87 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 6 8 8 YES FLASH 69.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics