Parametric results for: STM32F302C6T6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: stm32f302c6t6
Select parts from the table below to compare.
Compare
Compare
STM32F302C6T6
STMicroelectronics
$4.1059 Yes Active 32 72 MHz 32768 16384 CORTEX-M4F 32 MHz 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 50 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics
STM32F302C6T6XXX
STMicroelectronics
Check for Price Yes Active 32 72 MHz 32768 16384 CORTEX-M4 32 MHz 37 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 7 2 8 8 YES FLASH 50.1 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F302C6T6TR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 32768 16384 CORTEX-M4 32 MHz 37 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 7 2 8 8 YES FLASH 50.1 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01