Parametric results for: STM32F301C6T7TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f301c6t7tr
Select parts from the table below to compare.
Compare
Compare
STM32F301C6T7TR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 32768 16384 CORTEX-M4 32 MHz 37 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 7 3 8 8 YES FLASH 52 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant 3A991.A.2 8542.31.00.01