Parametric results for: STM32F207IEH6 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: stm32f207ieh6
Select parts from the table below to compare.
Compare
Compare
STM32F207IEH6
STMicroelectronics
$11.6449 Yes Active 32 120 MHz 524288 131072 CORTEX-M3 32 24 26 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B176 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 600 µm BOTTOM 610 µm 10 mm 10 mm STMICROELECTRONICS BGA UFBGA-176 176 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F207IEH6VXXX
STMicroelectronics
Check for Price Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 140 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PBGA-B201 85 °C -40 °C 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F207IEH6XXXTR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PBGA-B201 Not Qualified 85 °C -40 °C 201 PLASTIC/EPOXY FBGA BGA201,15X15,25 SQUARE GRID ARRAY, FINE PITCH BALL 635 µm BOTTOM 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F207IEH6VTR
STMicroelectronics
Check for Price Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 140 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PBGA-B201 85 °C -40 °C 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F207IEH6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 140 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PBGA-B201 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS BGA VFBGA, BGA176,15X15,25 176 compliant 3A991.A.2 8542.31.00.01
STM32F207IEH6TR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 140 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PBGA-B201 Not Qualified e2 3 85 °C -40 °C 260 NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS BGA UFBGA-201 176 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics