Parametric results for: STM32F205VBT6VXXX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f205vbt6vxxx
Select parts from the table below to compare.
Compare
Compare
STM32F205VBT6VXXX
STMicroelectronics
Check for Price Active 32 120 MHz 131072 65536 CORTEX-M3 26 MHz 82 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01