Parametric results for: STM32F205RET6 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: stm32f205ret6
Select parts from the table below to compare.
Compare
Compare
STM32F205RET6TR
STMicroelectronics
$8.1214 Buy Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F205RET6
STMicroelectronics
$9.6634 Buy Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F205RET6VTR
STMicroelectronics
Check for Price Buy Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F205RET6XXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, QFP64,.47SQ,20 64 compliant 3A991.A.2 8542.31.00.01
STM32F205RET6VXXX
STMicroelectronics
Check for Price Buy Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F205RET6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01