Parametric results for: STM32F107RBT7VTR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f107rbt7vtr
Select parts from the table below to compare.
Compare
Compare
STM32F107RBT7VTR
STMicroelectronics
Check for Price Active 32 72 MHz 131072 32768 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP-64 64 compliant 8542.31.00.01