Filter Your Search
1 - 1 of 1 results
![]() |
STM32F103T4U6ATR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 16384 | 6144 | CORTEX-M3 | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | VQCCN, LCC36,.25SQ,20 | 36 | VFQFPN | compliant | 8542.31.00.01 |