Parametric results for: STM32F101C4T6A under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: stm32f101c4t6a
Select parts from the table below to compare.
Compare
Compare
STM32F101C4T6AXXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 36 MHz 16384 4096 CORTEX-M3 25 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 26 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F101C4T6A
STMicroelectronics
Check for Price Buy Yes Active 32 36 MHz 16384 4096 CORTEX-M3 25 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 26 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01 3A991.A.2 STMicroelectronics
STM32F101C4T6AXXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 36 MHz 16384 4096 CORTEX-M3 25 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 26 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 40 48 UNSPECIFIED HQCCN QFP48,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS not_compliant 8542.31.00.01 QFP HQCCN, QFP48,.35SQ,20 48
STM32F101C4T6ATR
STMicroelectronics
Check for Price Buy Yes Yes Active 32 36 MHz 16384 4096 CORTEX-M3 25 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 26 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified e3 1 85 °C -40 °C 48 UNSPECIFIED HQCCN QFP48,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01 QFP HQCCN, QFP48,.35SQ,20 48