Filter Your Search
1 - 4 of 4 results
![]() |
STM32F100V8T7B
STMicroelectronics
|
$4.4938 Buy | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 80 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32F100V8T7BXXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 80 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||
![]() |
STM32F100V8T7BXXX
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 80 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | |||||||||
![]() |
STM32F100V8T7BTR
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 80 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 |