Parametric results for: STM32F091VCH6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stm32f091vch6
Select parts from the table below to compare.
Compare
Compare
STM32F091VCH6TR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 262144 32768 327680 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm STMICROELECTRONICS VFBGA, BGA100,12X12,20 compliant 3A991.A.2 8542.31.00.01
STM32F091VCH6XXX
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 262144 32768 327680 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm STMICROELECTRONICS UFBGA-100 compliant 3A991.A.2 8542.31.00.01
STM32F091VCH6
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 262144 32768 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE YES YES YES 12 8 YES FLASH 30.3 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm STMICROELECTRONICS UFBGA-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics