Parametric results for: STM32F091VBT7 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stm32f091vbt7
Select parts from the table below to compare.
Compare
Compare
STM32F091VBT7XXX
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 131072 32768 327680 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 600 µm 14 mm 14 mm STMICROELECTRONICS LFQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F091VBT7
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 131072 32768 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE YES YES YES 12 8 YES FLASH 30.6 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F091VBT7TR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 131072 32768 327680 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 600 µm 14 mm 14 mm STMICROELECTRONICS LFQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01