Filter Your Search
1 - 3 of 3 results
|
STM32F091CCT7
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | YES | YES | YES | 12 | 8 | YES | FLASH | 30.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F091CCT7TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 327680 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F091CCT7XXX
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 327680 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |