Filter Your Search
1 - 1 of 1 results
![]() |
STM1403ATOQ6F
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.2 V | 3.6 V | 60 µA | 1 | YES | NO | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | SECURITY SUPERVISOR WITH BATTERY BACKUP | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | QFN | 3 X 3 MM, LEAD FREE, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 |