Filter Your Search
1 - 1 of 1 results
![]() |
STM1061N48WX6F
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 700 mV | 6 V | 3.6 µA | +4.8V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SC-70, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |