Filter Your Search
1 - 1 of 1 results
![]() |
STLVDS32BDR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-644; TIA-644 | 4 | 8 mA | 3.3 ns | 18 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |