Parametric results for: STB13NM50N under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stb13nm50n
Select parts from the table below to compare.
Compare
Compare
STB13NM50N-1
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 12 A 320 mΩ 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 48 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-262AA ROHS COMPLIANT, TO-262, I2PAK-3 3 compliant EAR99
STB13NM50N
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 12 A 320 mΩ 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 48 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE STMICROELECTRONICS D2PAK ROHS COMPLIANT, TO-263, D2PAK-3 4 compliant EAR99