Parametric results for: STA50013TR under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sta50013tr
Select parts from the table below to compare.
Compare
Compare
STA50013TR
STMicroelectronics
Check for Price Buy Yes Obsolete 28 V 6 A 100 ns 100 ns HALF BRIDGE BASED PERIPHERAL DRIVER BCDMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 4 SOURCE AND SINK 40 V 9 V YES COMMERCIAL R-PDSO-G36 Not Qualified 70 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 15.9 mm 3.6 mm 11 mm STMICROELECTRONICS SOIC POWER, SO-36 36 compliant EAR99 8542.39.00.01
E-STA50013TR
STMicroelectronics
Check for Price Buy Obsolete 28 V 6 A 100 ns 100 ns HALF BRIDGE BASED PERIPHERAL DRIVER BCDMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 4 SOURCE AND SINK 40 V 9 V YES COMMERCIAL R-PDSO-G36 Not Qualified e3 70 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 650 µm DUAL 15.9 mm 3.6 mm 11 mm STMICROELECTRONICS SOIC SSOP, 36 unknown EAR99 8542.39.00.01