Parametric results for: ST93CS56M1013TR under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st93cs56m1013tr
Select parts from the table below to compare.
Compare
Compare
ST93CS56M1013TR
STMicroelectronics
Check for Price No Obsolete 2.048 kbit 16 128X16 3.3 V 1 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 3 µA 5.5 V 3 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 not_compliant EAR99 8542.32.00.51