Parametric results for: ST93C06M1013 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st93c06m1013
Select parts from the table below to compare.
Compare
Compare
ST93C06M1013TR
STMicroelectronics
Check for Price No No Obsolete 256 bit 16 16X16 5 V 1 MHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more 8 10 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 not_compliant EAR99 8542.32.00.51