Filter Your Search
1 - 1 of 1 results
![]() |
ST7FLITE39F2M6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8192 | 384 | ST72 | 16 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics |